EINSATZ 55 16XA9-1 | Raaco
Compartment insert kit, transparent, (L x W x D) 220 x 160 x 47 mm, EINSATZ 55 16XA9-1, package with 16 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
9.6390 € *
Available: 11 pck.
Total Price:
9.64 € *
Price list
Quantity
Price per unit*
1 pck.
9.6390 €
10 pck.
8.9964 €
*incl. VAT plus shipping costs
Subject to prior sale
Compartment inserts, type Raaco Insert 55.
Transparent, for small part cases boxxser 55, Assorter 55, CarryLite 55, Compact case, rack drawer 250-3; Material: PP, Height: 47 mm.
Compartment insert sets, type Insert 55 A.
Auf praktischem Rastertablar.
Type: 105347, Einsatz 55 16xA9-1, 16 inserts 55 A9-1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | compartment insert kit | |
| ESD protection | No | |
| Colour | transparent | |
| Contents | with 16 pieces | |
| Length | 220 mm | |
| Width | 160 mm | |
| Depth | 47 mm | |
| Weight | 240 g | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DK |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |