CARRYLITE 80 5X10-25 | Raaco
Small parts case, with 25 drawers, blue, (W x D) 413 x 330 mm, CARRYLITE 80 5X10-25
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
75.5174 € *
Available: 2 pcs.
Component service cases, type Raaco CarryLite
Raaco blue case made of polypropylene (PP) with slide locks, handle, and transparent folding lid made of polycarbonate (PC).
With 79 mm height, type CarryLite 80.
Matching inserts: 80 BA..
Type: CarryLite 80 5x10-25, W 413, D 330 mm, 25 inserts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | component case | |
| ESD protection | No | |
| Colour | blue | |
| Contents | with 25 drawers | |
| Width | 413 mm | |
| Depth | 330 mm | |
| Weight | 1.9 kg | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DK |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |