CARRYLITE 80 5X10-15 | Raaco
Small parts case, with 15 drawers, blue, (W x D) 413 x 330 mm, CARRYLITE 80 5X10-15
Unit Price (€ / pc.)
74.256 € *
Available: 5 pcs.
Component service cases, type Raaco CarryLite.
Raaco blue case made of polypropylene (PP) with slide locks, handle, and transparent folding lid made of polycarbonate (PC).
With height 79 mm type CarryLite 80.
Suitable inserts: Insert 80 BA..
Type: CarryLite 80 5x10-15, W 413, D 330 mm, 15 inserts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | component case | |
| ESD protection | No | |
| Colour | blue | |
| Contents | with 15 drawers | |
| Width | 413 mm | |
| Depth | 330 mm | |
| Weight | 1.622 kg | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DK |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |