CARRYLITE 80 5X10-0 | Raaco
Small parts case, without drawers, blue, (W x D) 413 x 330 mm, CARRYLITE 80 5X10-0
Unit Price (€ / pc.)
52.9907 € *
Available: 3 pcs.
Total Price:
52.99 € *
Price list
Quantity
Price per unit*
1 pcs.
52.9907 €
5 pcs.
49.8134 €
15 pcs.
47.9094 €
*incl. VAT plus shipping costs
Subject to prior sale
Component service cases, type Raaco CarryLite
Raaco blue case made of polypropylene (PP) with slide locks, handle, and transparent folding lid made of polycarbonate (PC).
With 79 mm height, type CarryLite 80.
Matching inserts: 80 BA..
Type: CarryLite 80 5x10-0, W 413, D 330 mm, no inserts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | component case | |
| ESD protection | No | |
| Colour | blue | |
| Contents | without drawers | |
| Width | 413 mm | |
| Depth | 330 mm | |
| Weight | 1.9 kg | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DK |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |