BOXXSER ID-ETIKETT GRAU | Raaco
Identification labels, gray, (W x D) 210 x 375 mm, BOXXSER ID-ETIKETT GRAU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6291 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.63 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6291 €
5 pcs.
3.8318 €
*incl. VAT plus shipping costs
Subject to prior sale
Colored ID labels, type boxxser ID-Etikett.
Bag with 4 ID labels
Type: ID labels, gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | identification labels | |
| Colour | gray | |
| Width | 210 mm | |
| Depth | 375 mm | |
| Weight | 555 g | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DK |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |