BOXXSER 80 8X8-18 | Raaco
Small parts case, with 18 drawers, blue, (W x D) 465 x 401 mm, BOXXSER 80 8X8-18
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
120.5827 € *
Standard delivery time from the manufacturer is: 3 Weeks
Component service cases, type Raaco boxxser.
Assortment case made of smooth unbreakable plastic; Features: integrated handle and lock in the formed part, stackable, supporting feet on the rear panel, removable inserts. Color: Raaco blue. Replaceable ID label (gray, yellow, green). Ergonomic handle (except boxxser 55 4x4). ID label field in the lid.
Type boxxser 80 8x8.
With handle; Dimensions: H 78, W 465, D 401 mm. Suitable inserts: 80 BA..
Type: boxxser 80 8x8-18, 18 inserts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | component case | |
| ESD protection | No | |
| Colour | blue | |
| Contents | with 18 drawers | |
| Width | 465 mm | |
| Depth | 401 mm | |
| Weight | 2.8 kg | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DK |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |