BOXXSER 55 6X6-0 | Raaco
Small parts case, without drawers, blue, (W x D) 354 x 323 mm, BOXXSER 55 6X6-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.3303 € *
Available: 5 pcs.
Component service cases, type Raaco boxxser.
Assortment case made of smooth unbreakable plastic; Features: integrated handle and lock in the formed part, stackable, supporting feet on the rear panel, removable inserts. Color: Raaco blue. Replaceable ID label (gray, yellow, green). Ergonomic handle (except boxxser 55 4x4). ID label field in the lid.
Type boxxser 55 6x6.
With handle; Dimensions: H 55, W 354, D 323 mm. Suitable inserts: 55 A..
Type: boxxser 55 6x6-0, without insert
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | component case | |
| ESD protection | No | |
| Colour | blue | |
| Contents | without drawers | |
| Width | 354 mm | |
| Depth | 323 mm | |
| Weight | 1.02 kg | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DK |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |