ASSORTER 55 4X8-17 | Raaco
Assortment box, with 17 drawers, blue, (W x D) 338 x 261 mm, ASSORTER 55 4X8-17
Unit Price (€ / pc.)
28.1316 € *
Available: 3 pcs.
Next delivery: 4 pcs. on 2026-04-14
Total Price:
28.13 € *
Price list
Quantity
Price per unit*
1 pcs.
28.1316 €
5 pcs.
26.4418 €
15 pcs.
25.4303 €
50 pcs.
24.2998 €
150 pcs.
23.2883 €
*incl. VAT plus shipping costs
Subject to prior sale
Component service cases, type Raaco Assorter 55 4x8.
With removable, transparent inserts, or empty for installing user-specific inserts; Design: transparent lid, Raaco-blue base part, the U-shape profiling in the lid and base prevents contents from slipping, two slide locks. Dimensions: W 338, D 261, H 57 mm. Suitable inserts: Insert 55 A6 to A9.
Type: Assorter 55 4x8-17, component case, 17 inserts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | assortment box | |
| ESD protection | No | |
| Colour | blue | |
| Contents | with 17 drawers | |
| Width | 338 mm | |
| Depth | 261 mm | |
| Weight | 850 g | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DK |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |