ASSORTER 55 4X4-0 | Raaco
Assortment box, without drawers, blue, (W x D) 241 x 195 mm, ASSORTER 55 4X4-0
Unit Price (€ / pc.)
8.0682 € *
Available: 96 pcs.
Total Price:
8.07 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0682 €
10 pcs.
7.1043 €
50 pcs.
6.6164 €
150 pcs.
6.3308 €
500 pcs.
6.0095 €
*incl. VAT plus shipping costs
Subject to prior sale
Clear boxes, type Raaco Assorter 55 4x4.
Assortment boxes, empty, made of polypropylene (PP). Hinged lid with sliding lock; Color: Raaco blue box, transparent lid.
Type: Assorter 55 4x4-0, W 241, D 195, H 56 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | assortment box | |
| ESD protection | No | |
| Colour | blue | |
| Contents | without drawers | |
| Width | 241 mm | |
| Depth | 195 mm | |
| Weight | 270 g | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DK |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |