CARRYLITE 55 4X8-16 | Raaco
Small parts case, with 16 drawers, blue, (L x W x D) 337 x 278 x 218 mm, CARRYLITE 55 4X8-16
Unit Price (€ / pc.)
38.9725 € *
Available: 4 pcs.
Compartment box with 16 inserts: 8 pcs. of type A9-1, 4 pcs. of type A8-1, 2 pcs. of type A8-2 and 2 pcs. of type A7-1.
Fitted with 2 sliding locks and handle. Made of polypropylene (PP) and lid of polycarbonate (PC).
Dimensions: see Datasheet
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | component case | |
| ESD protection | No | |
| Colour | blue | |
| Contents | with 16 drawers | |
| Length | 337 mm | |
| Width | 278 mm | |
| Depth | 218 mm | |
| Weight | 1.01 kg | |
| Material | PP/PC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DK |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |