KER 8-4,2X8 | QUICK-OHM
Round spacer sleeve, without thread, M4, 8 mm, ceramic, KER 8-4,2X8
Order No.: 18H6332
EAN: 4099889495317
MPN:
KER 8-4,2X8
Unit Price (€ / pc.)
1.1781 € *
Available: 654 pcs.
Total Price:
1.18 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1781 €
10 pcs.
1.0591 €
100 pcs.
0.8449 €
500 pcs.
0.7616 €
1000 pcs.
0.6902 €
*incl. VAT plus shipping costs
Subject to prior sale
Spacer rolls, ceramic, type Quick-Ohm KER.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer sleeve | |
| Version | without thread | |
| Thread size | M4 | |
| Bolt length | 8 mm | |
| Length | 8 mm | |
| Design | round | |
| Outer diameter | 8 mm | |
| Inner diameter | 4.2 mm | |
| Material | ceramic | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85471000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |