KER 6-3,2X5 | QUICK-OHM
Round spacer sleeve, without thread, M3, 5 mm, ceramic, KER 6-3,2X5
Order No.: 18H6321
EAN: 4099889495270
MPN:
KER 6-3,2X5
Unit Price (€ / pc.)
0.6069 € *
Available: 929 pcs.
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6069 €
10 pcs.
0.5236 €
100 pcs.
0.4760 €
500 pcs.
0.4522 €
1000 pcs.
0.4046 €
*incl. VAT plus shipping costs
Subject to prior sale
Spacer rolls, ceramic, type Quick-Ohm KER.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer sleeve | |
| Version | without thread | |
| Thread size | M3 | |
| Bolt length | 5 mm | |
| Length | 5 mm | |
| Design | round | |
| Outer diameter | 6 mm | |
| Inner diameter | 3.2 mm | |
| Material | ceramic | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85471000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |