4DB-M4 | QUICK-OHM
Knurled head screw, external hexagon, M4, Ø 14 mm, 9 mm, PS, 4DB-M4
Order No.: 13H710
EAN: 4099889495553
MPN:
4DB-M4
Unit Price (€ / pc.)
1.6303 € *
Available: 99 pcs.
Total Price:
1.63 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6303 €
10 pcs.
1.5113 €
100 pcs.
1.3804 €
500 pcs.
1.2971 €
1000 pcs.
1.1781 €
*incl. VAT plus shipping costs
Subject to prior sale
Adjusting footscrews type Quick-Ohm DB.
With knurled/hexagon head. Height
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | knurled head screw | |
| Spindle drive type | external hexagon | |
| Thread size | M4 | |
| Length | 9 mm | |
| diameter | 14 mm | |
| Head shape | knurled head | |
| Material | PS |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181595 |
| Country of origin | NL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |