QC 71-1.0-3.9M | QUICK-COOL
Single-stage Peltier element, QC–71–1.0–3.9M, Peltier elements, 22.4 mm
Order No.: 66B358
EAN: 4099889477504
MPN:
QC 71-1.0-3.9M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
58.6075 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
58.61 € *
Price list
Quantity
Price per unit*
1 pcs.
58.6075 €
5 pcs.
54.6924 €
10 pcs.
50.7892 €
*incl. VAT plus shipping costs
Subject to prior sale
Single-stage Peltier elements, type Quick-Cool QC.
High thermal cycle strength and virtually unlimited useful life. Temperature differences on the sides of the element generate a current
Modules for cyclic operation, type QC-71.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. operating temperature | 71 °C | |
| Cooling power | 20.6 W | |
| Voltage | 8.1 V | |
| Width | 22 mm | |
| Height | 3 mm | |
| Depth | 22 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |