QY-SHP-D6-300SA | QUICK-COOL
Sintered heat pipe, QY-SHP-D6-300SA, Heatpipes, 300 mm
Order No.: 80B264
EAN: 4099889477719
MPN:
QY-SHP-D6-300SA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.9948 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
129.95 € *
Price list
Quantity
Price per unit*
10 pcs.
12.9948 €
30 pcs.
12.1261 €
100 pcs.
11.2574 €
*incl. VAT plus shipping costs
Subject to prior sale
Sintered heatpipes, type Quick-Cool QY-SHP-D.
With special capillary system that also deflects heat irrespective of gravitation force, suitable for temperatures up to max. +250 °C. Thermal resistance at diameters of 6.0/8
Technical specifications
| Filter | Property | Value |
|---|---|---|
| min. operating temperature | -60 °C | |
| max. operating temperature | 250 °C | |
| diameter | 6 mm | |
| Length | 300 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 74111090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |