22P117 | QUADRIOS

Carbon film resistor, 2.2 kΩ, 0.5 W, ±5 %, 22P117, package with 100 pieces

Order No.: 73P0096
EAN: 4260732282433
MPN:
22P117
Series: 22P
22P117 QUADRIOS Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
1.8802 € *
Available: 5 pck.
Total Price:
1.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
1.8802 €

Carbon film resistor, 22P117, QUADRIOS

Carbon film resistor, 500 mW, ±5 %.

Technical specifications
Filter Property Value
ohmic resistance 2.2 kΩ
Tolerance ±5 %
Power 0.5 W
Design axial
Assembly THT
Version carbon film resistor
Temperature coefficient ±350 ppm/K
min. operating temperature -50 °C
max. operating temperature 155 °C
diameter 3.5 mm
Length 9 mm
Logistics
Property Value
Customs tariff number 85331000
Country of origin CN
Original Packaging Bag with 100 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes