22P114 | QUADRIOS
Carbon film resistor, 470 Ω, 0.5 W, ±5 %, 22P114, package with 100 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
1.8802 € *
Available: 85 pck.
Total Price:
1.88 € *
Price list
Quantity
Price per unit*
1 pck.
1.8802 €
10 pck.
1.6065 €
50 pck.
1.4161 €
100 pck.
1.2971 €
*incl. VAT plus shipping costs
Subject to prior sale
Carbon film resistor, 22P114, QUADRIOS
Carbon film resistor, 500 mW, ±5 %.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 470 Ω | |
| Tolerance | ±5 % | |
| Power | 0.5 W | |
| Design | axial | |
| Assembly | THT | |
| Version | carbon film resistor | |
| Temperature coefficient | ±350 ppm/K | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 155 °C | |
| diameter | 3.5 mm | |
| Length | 9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85331000 |
| Country of origin | CN |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |