22P086 | QUADRIOS
Metal film resistor, 47 Ω, 0.5 W, ±1 %, Bag with 100 pieces, 22P086, package with 100 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
2.1658 € *
Available: 7 pck.
Metal film resistor, 22P086, QUADRIOS
Metal film resistor, 500 mW, ±1 %.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 47 Ω | |
| Tolerance | ±1 % | |
| Power | 0.5 W | |
| Design | axial | |
| Assembly | THT | |
| Version | metal film resistor | |
| Temperature coefficient | ±100 ppm/K | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 155 °C | |
| diameter | 3.5 mm | |
| Length | 9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85331000 |
| Country of origin | CN |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |