22P062 | QUADRIOS
Carbon film resistor, 10 Ω, 0.25 W, ±5 %, 22P062, package with 100 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
1.1067 € *
Available: 9 pck.
Carbon film resistor, 22P062, QUADRIOS
Carbon film resistor, 250 mW, ±5 %.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 10 Ω | |
| Tolerance | ±5 % | |
| Power | 0.25 W | |
| Design | axial | |
| Assembly | THT | |
| Version | carbon film resistor | |
| Temperature coefficient | ±350 ppm/K | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 155 °C | |
| diameter | 2.3 mm | |
| Length | 6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85331000 |
| Country of origin | CN |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |