22P056 | QUADRIOS

Metal film resistor, 470 kΩ, 0.25 W, ±1 %, Bag with 100 pieces, 22P056, package with 100 pieces

Order No.: 73P0044
EAN: 4260732281818
MPN:
22P056
Series: 22P
22P056 QUADRIOS Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
1.2019 € *
Available: 5 pck.
Total Price:
1.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
1.2019 €

Metal film resistor, 22P056, QUADRIOS

Metal film resistor, 250 mW, ±1 %.

Technical specifications
Filter Property Value
ohmic resistance 470 kΩ
Tolerance ±1 %
Power 0.25 W
Design axial
Assembly THT
Version metal film resistor
Temperature coefficient ±100 ppm/K
min. operating temperature -30 °C
max. operating temperature 155 °C
diameter 2.3 mm
Length 6 mm
Logistics
Property Value
Customs tariff number 85331000
Country of origin CN
Original Packaging Bag with 100 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes