22P047 | QUADRIOS
Metal film resistor, 1.5 kΩ, 0.25 W, ±1 %, Bag with 100 pieces, 22P047, package with 100 pieces
Unit Price (€ / pck.)
1.7969 € *
Available: 11 pck.
Total Price:
1.80 € *
Price list
Quantity
Price per unit*
1 pck.
1.7969 €
10 pck.
1.2852 €
100 pck.
0.9758 €
500 pck.
0.9639 €
1000 pck.
0.8687 €
*incl. VAT plus shipping costs
Subject to prior sale
Metal film resistor, 22P047, QUADRIOS
Metal film resistor, 250 mW, ±1 %.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 1.5 kΩ | |
| Tolerance | ±1 % | |
| Power | 0.25 W | |
| Design | axial | |
| Assembly | THT | |
| Version | metal film resistor | |
| Temperature coefficient | ±100 ppm/K | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 155 °C | |
| diameter | 2.3 mm | |
| Length | 6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85331000 |
| Country of origin | CN |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |