22C472 | QUADRIOS
Uninsulated wire end ferrule, 0.34 mm², 6 mm long, silver, 22C472, package with 100 pieces
Order No.: 18H8017
EAN: 4260732282716
MPN:
22C472
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
1.0710 € *
Available: 29 pck.
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 pck.
1.0710 €
10 pck.
0.9877 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire end ferrule, 22C472, QUADRIOS
This wire end ferrule guarantees optimal crimp connection in conjunction with fitting crimping tools. Universal design without protective collar for safe and tight bundling of stranded wires and cable ends using high-purity copper with tin coating. The ferrule is especially suitable for hobbyists, craftsmen, field service, service workshops, electronics technicians and laboratory needs. Optimal for use with suitable wire end ferrule crimping pliers.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 0.34 mm² | |
| Isolated | No | |
| Colour | silver | |
| Pin lenght | 6 mm | |
| Contact material | copper |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |