22C436 | QUADRIOS
Insulated twin wire end ferrule, 1.5 mm², 8 mm long, black, 22C436, package with 100 pieces
Order No.: 18H8011
EAN: 4260732280965
MPN:
22C436
Unit Price (€ / pck.)
2.0706 € *
Available: 12 pck.
Total Price:
2.07 € *
Price list
Quantity
Price per unit*
1 pck.
2.0706 €
10 pck.
1.9159 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire ferrule, 22C436, QUADRIOS
This wire end ferrule guarantees optimal crimp connection in conjunction with fitting crimping tools. The ferrule is especially suitable for hobbyists, craftsmen, field service, service workshops, electronics technicians and laboratory needs. Optimal for use with suitable wire end ferrule crimping pliers.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 1.5 mm² | |
| Isolated | Yes | |
| Colour | black | |
| Pin lenght | 8 mm | |
| Contact material | copper | |
| Material Insulation | polyamide | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |