22C427 | QUADRIOS

Insulated wire end ferrule, 1.0 mm², 8 mm long, red, 22C427, package with 100 pieces

Order No.: 18H8002
EAN: 4260732280873
MPN:
22C427
22C427 QUADRIOS Wire-end Ferrules Image 1
22C427 QUADRIOS Wire-end Ferrules Image 2
22C427 QUADRIOS Wire-end Ferrules Image 3
22C427 QUADRIOS Wire-end Ferrules Image 4
Image may differ
Unit Price (€ / pck.)
1.0353 € *
Available: 11 pck.
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
1 pck.
1.0353 €
10 pck.
0.9639 €
*incl. VAT plus shipping costs
Subject to prior sale

Wire ferrule, 22C427, QUADRIOS

This wire end ferrule guarantees optimal crimp connection in conjunction with fitting crimping tools. The ferrule is especially suitable for hobbyists, craftsmen, field service, service workshops, electronics technicians and laboratory needs. Optimal for use with suitable wire end ferrule crimping pliers.

Technical specifications
Filter Property Value
Cable cross-section 1.0 mm²
Isolated Yes
Colour red
Pin lenght 8 mm
Contact material copper
Material Insulation polyamide
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes