2001C207 | QUADRIOS
USB-Mini-B socket, kit, 5 pole, USB 2.0, screw connection, 2001C207
Order No.: 73F2090
EAN: 4260573965489
MPN:
2001C207
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0575 € *
Standard delivery time from the manufacturer is: On Request
USB 2.0 socket kit, 2001C207, QUADRIOS
Scope of delivery:
- Mini USB 2.0 socket
- Strain relief
- Fastening screws
- Screwdriver
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mini B socket | |
| Pin number | 5 pole | |
| USB Standard | USB 2.0 | |
| Contact connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |