2001C202 | QUADRIOS
USB-B plug, kit, 4 pole, USB 2.0, screw connection, 2001C202
Order No.: 73F2085
EAN: 4260573965434
MPN:
2001C202
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8671 € *
Standard delivery time from the manufacturer is: On Request
USB 2.0 plug kit, 2001C202, QUADRIOS
Scope of delivery:
- USB 2.0 plug
- Strain relief
- Fastening screws
- Screwdriver
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | B plug | |
| Pin number | 4 pole | |
| USB Standard | USB 2.0 | |
| Contact connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |