2001C200 | QUADRIOS
USB-A plug, kit, 10 pole, USB 3.0, screw connection, 2001C200
Order No.: 73F2030
EAN: 4260573965410
MPN:
2001C200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.8068 € *
Standard delivery time from the manufacturer is: On Request
USB 3.0 plug kit, 2001C200, QUADRIOS
Scope of delivery:
- USB 3.0 plug
- Strain relief
- Fastening screws
- Screwdriver
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | A plug | |
| Pin number | 10 pole | |
| USB Standard | USB 3.0 | |
| Contact connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |