2111C146 | QUADRIOS
Cable bundle hose, bundle-Ø 12 to 70 mm, PE, black, 2111C146
Order No.: 12H4005
EAN: 4260732280354
MPN:
2111C146
Unit Price (€ / mtr.)
0.8687 € *
Available: 80 mtr.
Total Price:
8.69 € *
Price list
Quantity
Price per unit*
10 mtr.
0.8687 €
50 mtr.
0.7497 €
100 mtr.
0.6664 €
250 mtr.
0.5831 €
*incl. VAT plus shipping costs
Subject to prior sale
Spiral coiled hose, 2111C146, QUADRIOS
The 2111C146 is ideal for creating clarity, order and safety in cable routing. The spiral hose can securely hold cables together in the respective bundle diameter. Furthermore, this is a quality product that meets the latest requirements and can be used in standard applications without hesitation. Due to the structure, it is possible to attach the protective conduit to existing cables afterwards or to "lead out" individual cables on the way.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| min. Bundle diameter | 12 mm | |
| max. Bundle diameter | 70 mm | |
| Material | PE | |
| Colour | black | |
| Length | 10 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173900 |
| Country of origin | CN |
| Original Packaging | Bag with 10 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |