23P131 | QUADRIOS
Resistors mix set 800 pcs 1%, 5%, 0.25W, 0.5W, Metal film, carbon film, with accessories
Order No.: 73P0005
EAN: 4260732283621
MPN:
23P131
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.2661 € *
Available: 2 pcs.
Metal film resistors, 23P131, QUADRIOS
Metal film resistors, 250 mW, ±1 %. Per value 10 pieces.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | axial | |
| Assembly | THT | |
| resistance values | 1 Ω to 1 MΩ | |
| Tolerance | ±1/±5 % | |
| Leistungsbereich | 0.25-0.5 W | |
| Temperature coefficient | ±100 ppm/°C | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85331000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |