23P128 | QUADRIOS
Quadrios resistors set 2000 pcs, 5%, 0.5W, Carbon film, axial leaded, with accessories
Order No.: 73P0002
EAN: 4260732283096
MPN:
23P128
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.5386 € *
Standard delivery time from the manufacturer is: On Request
Carbon film resistors, 23P128, QUADRIOS
Carbon film resistors, 500 mW, ±5 %. Per value 100 pieces.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | axial | |
| Assembly | THT | |
| resistance values | 1 Ω to 1 MΩ | |
| Tolerance | ±5 % | |
| Leistungsbereich | 0.5 W | |
| Temperature coefficient | ±350 ppm/°C | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |