22P082 | QUADRIOS
Quadrios resistors set 500 pcs, 1%, 0.5W, Metal film, axial leaded
Order No.: 73P0013
EAN: 4260732282082
MPN:
22P082
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.4831 € *
Available: 4 pcs.
Metal film resistors, 22P082, QUADRIOS
Metal film resistors, 500 mW, ±1 %. Per value 25 pieces.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | axial | |
| Assembly | THT | |
| resistance values | 1 Ω to 1 MΩ | |
| Tolerance | ±1 % | |
| Leistungsbereich | 0.5 W | |
| Temperature coefficient | ±100 ppm/°C | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | CN |
| Original Packaging | Bag with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |