201711P001 | QUADRIOS
Quadrios resistors set 400 pcs 5% 0.25W, Carbon film, axial leaded
Order No.: 73P0018
EAN: 4260573960064
MPN:
201711P001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.6271 € *
Available: 1 pcs.
Carbon film resistors, 201711P001, QUADRIOS
Whether in the laboratory, in workshops, development offices or for hobby, leisure and education: with this high quality range of resistors you are always well equipped. Wired carbon film resistors (through-hole-mounting) are standard components in electronics and engineering and are indispensable in the practical handling of this matter. It is also ideally suited for educational purposes and is often used in educational institutions. Per value 20 pieces.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | axial | |
| Assembly | THT | |
| resistance values | 1 Ω to 1 MΩ | |
| Tolerance | ±5 % | |
| Leistungsbereich | 0.25 W | |
| Temperature coefficient | ±350 ppm/°C | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |