2010P032 | QUADRIOS
Quadrios resistors set 1000 pcs 5% 0.25W, Carbon film, axial leaded, with accessories
Order No.: 73P0022
EAN: 4260573969951
MPN:
2010P032
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.7548 € *
Standard delivery time from the manufacturer is: On Request
Carbon film resistors, 2010P032, QUADRIOS
Whether in the laboratory, in workshops, development offices or for hobby, leisure and education: with this high-quality range of resistance you are always well equipped. Wired carbon film resistors (through-hole-mounting) are standard components in electronics and engineering and are indispensable in the practical handling of this matter. It is also ideally suited for educational purposes and is often used in educational institutions. Per value 50 pieces.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | axial | |
| Assembly | THT | |
| resistance values | 1 Ω to 1 MΩ | |
| Tolerance | ±5 % | |
| Leistungsbereich | 0.25 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |