1810P018 | QUADRIOS
Quadrios resistors set 1000 pcs 5% 0.5W, Carbon film, axial leaded, with accessories
Order No.: 73P0024
EAN: 4260573960804
MPN:
1810P018
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.869 € *
Available: 2 pcs.
Carbon film resistors, 1810P018, QUADRIOS
Whether in the laboratory, in workshops, development offices or for hobby, leisure and education: with this high-quality range of resistance you are always well equipped. Wired carbon film resistors (through-hole-mounting) are standard components in electronics and engineering and are indispensable in the practical handling of this matter. It is also ideally suited for educational purposes and is often used in educational institutions. Per value 50 pieces.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | axial | |
| Assembly | THT | |
| resistance values | 1 Ω to 1 MΩ | |
| Tolerance | ±5 % | |
| Leistungsbereich | 0.5 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |