1906SA051 | QUADRIOS
Lab board, 100 x 60 mm, pitch 2.54 mm, single sided, CEM1 epoxy, Cu 35 µm, 1906SA051
Order No.: 12H114
EAN: 4260732282655
MPN:
1906SA051
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7251 € *
Next delivery: 24 pcs. on 2026-04-24
Total Price:
2.73 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7251 €
25 pcs.
2.4752 €
50 pcs.
2.2848 €
100 pcs.
2.1063 €
250 pcs.
1.9754 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB, 1906SA051, QUADRIOS
PCB, 60 x 100 mm, Stripboard, 2.54 x 2.54 mm Pitch.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | lab board | |
| One / two-sided | single sided | |
| Material | CEM1 epoxy | |
| Throughplated | Yes | |
| Grid | 2.54 mm | |
| Length | 100 mm | |
| Width | 60 mm | |
| Height | 1.6 mm | |
| Hole diameter | 1 mm | |
| copper strength | 35 m | |
| Surface type | organic surface protection (OSP) |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85340011 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |