1906SA048 | QUADRIOS
Circuit breadboard, 100 x 60 mm, pitch 5.08 mm, single sided, CEM1 epoxy, Cu 35 µm, 1906SA048
Order No.: 12H110
EAN: 4260732282624
MPN:
1906SA048
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4752 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
61.88 € *
Price list
Quantity
Price per unit*
25 pcs.
2.4752 €
50 pcs.
2.2848 €
100 pcs.
2.1063 €
250 pcs.
1.9754 €
*incl. VAT plus shipping costs
Subject to prior sale
Matrix board, 1906SA048, QUADRIOS
PCB, 60 x 100 mm, Matrix board, 5.08 x 5.08 mm Pitch.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | breadboard | |
| One / two-sided | single sided | |
| Material | CEM1 epoxy | |
| Throughplated | Yes | |
| Grid | 5.08 mm | |
| Length | 100 mm | |
| Width | 60 mm | |
| Height | 1.6 mm | |
| Hole diameter | 1 mm | |
| copper strength | 35 m | |
| Surface type | organic surface protection (OSP) |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85340011 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |