1906SA044 | QUADRIOS
Circuit board, 160 x 100 mm, pitch 2.54 mm, single sided, FR1 hard paper, Cu 35 µm, 1906SA044
Order No.: 12H103
EAN: 4260732282587
MPN:
1906SA044
Unit Price (€ / pc.)
4.0817 € *
Available: 23 pcs.
Total Price:
4.08 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0817 €
25 pcs.
3.7128 €
50 pcs.
3.4391 €
100 pcs.
3.1535 €
250 pcs.
2.9750 €
*incl. VAT plus shipping costs
Subject to prior sale
Eurocard, 1906SA044, QUADRIOS
PCB, 160 x 100 mm, DIN 41612 Eurocard, 32-pin, 2.54 x 2.54 mm Pitch.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | circuit board | |
| One / two-sided | single sided | |
| Material | FR1 hard paper | |
| Throughplated | Yes | |
| Grid | 2.54 mm | |
| Length | 160 mm | |
| Width | 100 mm | |
| Height | 1.6 mm | |
| Hole diameter | 1 mm | |
| copper strength | 35 m | |
| Surface type | organic surface protection (OSP) |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85340011 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |