2111O181 | QUADRIOS
LED, THT, Ø 5 mm, green, 520 nm, 19000 mcd, 25°, 2111O181
Order No.: 67S4391
EAN: 4260732280279
MPN:
2111O181
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0333 € *
Standard delivery time from the manufacturer is: On Request
LED, 2111O181, QUADRIOS
This round LED is perfect for standard applications with semiconductor light. LED always need to be driven with current-limitation (pre-resistor or constant-current-source) to avoid any damages of the component. Anode = positive / Cathode = negative voltage. LED is not shock-sensitive and has a low power consumption.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Number of LEDs | 1 | |
| Colour of the LED | green | |
| Light intensity typ. | 19 cd | |
| Radiation angle | 25 ° | |
| Lens | clear | |
| On-State Voltage | 3 V | |
| Forward Current | 20 mA | |
| Wavelength | 520 nm | |
| Length | 8.7 mm | |
| diameter | 5 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | CN |
| Original Packaging | Bulk with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |