2111O164 | QUADRIOS
LED, THT, Ø 3 mm, green/yellow, 569 nm, 700 mcd, 30°, 2111O164
Order No.: 67S4374
EAN: 4260732280101
MPN:
2111O164
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0273 € *
Available: 990 pcs.
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0273 €
50 pcs.
0.0253 €
200 pcs.
0.0238 €
*incl. VAT plus shipping costs
Subject to prior sale
LED, 2111O164, QUADRIOS
This round LED is perfect for standard applications with semiconductor light. LED always need to be driven with current-limitation (pre-resistor or constant-current-source) to avoid any damages of the component. Anode = positive / Cathode = negative voltage. LED is not shock-sensitive and has a low power consumption.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Number of LEDs | 1 | |
| Colour of the LED | green/yellow | |
| Light intensity typ. | 0.7 cd | |
| Radiation angle | 30 ° | |
| Lens | white | |
| On-State Voltage | 2 V | |
| Forward Current | 20 mA | |
| Wavelength | 569 nm | |
| Length | 5.1 mm | |
| diameter | 3 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | CN |
| Original Packaging | Bulk with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |