23T041 | QUADRIOS
PVC-stranded wires kit, 10 colors á 5 meter, halogen free, 0.5 mm², 16 x 0.2 mm, black/white/red/blue/brown/gray/green/yellow/orange/purple, outer Ø 1.8 mm, 23T041
NCNR (non cancelable / non returnable)
PVC-stranded wires kit with precision cvutting pliers and shrinking tubes, 23T041, QUADRIOS
The PVC sheathing covers the high purity copper braid and ensures good dielectric strength and immediate differentiation of the cables. It is high purity copper with excellent solderability, making it the optimal solution for many applications. The solid PVC jacket can be easily removed. The contained side cutter is sharp and cutting and designed for fine work. 5 to 6 mm² or AWG 20 - 10, which corresponds to cable diameters of approx. 0.8 to 2.6 mm. The heat-shrink tubing can be used for insulation, protective covering of components, as anti-kink protection, protection against corrosion, as well as repair of cables and lines, and much more be used. High quality product from industrial applications.
Scope of delivery:
- Stranded wire in 10 colors a 5 m
- Cutting pliers
- 100 shrink hose sections in 8 different diameters, shrink temperature: 70-110 °C, material: PE
| Filter | Property | Value |
|---|---|---|
| Product type | stranded wires kit | |
| Version | 10 colors á 5 meter | |
| Cable cross-section | 0.5 mm² | |
| Cable structure | 16 x 0.2 mm | |
| Colour | black/white/red/blue/brown/gray/green/yellow/orange/purple | |
| Core insulation material | PVC | |
| Material | PVC | |
| Outer diameter | 1.8 mm | |
| Halogen free | Yes | |
| Cable material | copper, bright | |
| Temperature range (active) | -30°C to 70 °C | |
| Rated voltage | 230 V |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444995 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |