23CW028 | QUADRIOS
PVC-stranded wires kit, halogen free, 0.5 mm², 100 x 0.08 mm, black/red, outer Ø 2 mm, 23CW028
NCNR (non cancelable / non returnable)
PVC-stranded wires kit with precision cutting pliers, 23CW028, QUADRIOS
The PVC sheathing covers the high purity copper braid and ensures good dielectric strength and immediate differentiation of the cables. It is high purity copper with excellent solderability, making it the optimal solution for many applications. The solid PVC jacket can be easily removed. The contained side cutter is sharp and cutting and designed for fine work. The ergnonmic handle lies well in the hand and allows a good "grip". The pliers have a locking bar to keep them as compact as possible when not in use and to protect the blade or uninvolved objects that might be transported with them. The spring mechanism is inconspicuously integrated into the joint.
| Filter | Property | Value |
|---|---|---|
| Product type | stranded wires kit | |
| Cable cross-section | 0.5 mm² | |
| Cable structure | 100 x 0.08 mm | |
| Colour | black/red | |
| Core insulation material | PVC | |
| Material | PVC | |
| Outer diameter | 2 mm | |
| Halogen free | Yes | |
| Cable material | copper, bright | |
| Temperature range (active) | -30°C to 70 °C | |
| Rated voltage | 230 V |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444995 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |