22CW004 | QUADRIOS
PVC-stranded wires kit, halogen free, 0.5 mm², 16 x 0.2 mm, black/white/red/blue/brown/gray/green/yellow/orange/purple, outer Ø 1.8 mm, 22CW004
Order No.: 92F860
EAN: 4260732280750
MPN:
22CW004
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.2768 € *
Available: 1 pcs.
Total Price:
22.28 € *
Price list
Quantity
Price per unit*
1 pcs.
22.2768 €
10 pcs.
20.4680 €
*incl. VAT plus shipping costs
Subject to prior sale
PVC-stranded wires kit, 22CW004, QUADRIOS
The stranded wire assortment includes ten flexible copper strands in a bag. This means that everything is clearly arranged and tidy - and therefore easy to handle. The colored PVC sheathing covers the copper braiding and ensures high dielectric strength as well as differentiation of the cores.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stranded wires kit | |
| Cable cross-section | 0.5 mm² | |
| Cable structure | 16 x 0.2 mm | |
| Colour | black/white/red/blue/brown/gray/green/yellow/orange/purple | |
| Core insulation material | PVC | |
| Material | PVC | |
| Outer diameter | 1.8 mm | |
| Halogen free | Yes | |
| Cable material | copper, bright | |
| Temperature range (active) | -30°C to 70 °C | |
| Rated voltage | 230 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |