19011CA085 | QUADRIOS
PVC-stranded wires kit, 0.25 mm², black/white/red/blue/brown/gray/green-yellow, outer Ø 1.4 mm, 19011CA085
Order No.: 92F851
EAN: 4260573965267
MPN:
19011CA085
Unit Price (€ / pc.)
24.5259 € *
Available: 25 pcs.
Total Price:
24.53 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5259 €
25 pcs.
22.5386 €
*incl. VAT plus shipping costs
Subject to prior sale
PVC-stranded wires kit, 19011CA085, QUADRIOS
Standard PVC Cable Set, 0.25mm²/1.4mm, 7colors-assortment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stranded wires kit | |
| Cable cross-section | 0.25 mm² | |
| Colour | black/white/red/blue/brown/gray/green-yellow | |
| Core insulation material | PVC | |
| Material | PVC | |
| Outer diameter | 1.4 mm | |
| Halogen free | No | |
| Cable material | copper, bright | |
| Temperature range (active) | -0°C to 80 °C | |
| Rated voltage | 300 V | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |