1908CA066 | QUADRIOS
Heatshrink tubing, 2:1, (22/12.5 mm), PE, black, 1908CA066
Order No.: 90F327
EAN: 4260573964840
MPN:
1908CA066
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.8286 € *
Available: 3 pcs.
Total Price:
11.83 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8286 €
5 pcs.
11.1622 €
10 pcs.
10.5077 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink tube, 1908CA066, QUADRIOS
This range is particularly suitable for hobbyists, craftsmen, field service, service workshops, electronics and the laboratory needs. The heat-shrink tubing can be used for insulation, protective covering of components, as anti-kink protection, protection against corrosion, as well as repair of cables and lines, and much more be used.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 22 mm | |
| Inner diameter after shrinkage | 12.5 mm | |
| Length | 1.6 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C | |
| contains glue inside | No | |
| Colour | black | |
| Material | PE | |
| Shrinking temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |