2103CA001 | QUADRIOS
Heat shrink tubing kit 2:1, black, 100 pieces, 22CA167, 2103CA001
Order No.: 90F316
EAN: 4260573969142
MPN:
2103CA001
Unit Price (€ / pc.)
9.6152 € *
Available: 2 pcs.
Total Price:
9.62 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6152 €
10 pcs.
8.8536 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink tube, 2103CA001, QUADRIOS
This range is particularly suitable for hobbyists, craftsmen, field service, service workshops, electronics and the laboratory needs. The heat-shrink tubing can be used for insulation, protective covering of components, as anti-kink protection, protection against corrosion, as well as repair of cables and lines, and much more. Shrink ratio: 2:1, shrink temperature: 80-125 °C, lenght: 45 mm.
Scope of delivery:
- 120 pcs, 1 mm, black
- 95 pcs, 1.5 mm, red
- 75 pcs, 2 mm, yellow
- 55 pcs, 2.5 mm, blue
- 55 pcs, 3.5 mm, green
- 45 pcs, 4 mm, red
- 45 pcs, 4 mm, black
- 35 pcs, 5 mm, blue
- 20 pcs, 6 mm, blue
- 30 pcs, 7 mm, red
- 25 pcs, 10 mm, black
- 20 pcs, 13 mm, black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | shrink tubing assortment | |
| Number of single parts | 620 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |