2004CA098 | QUADRIOS
Heat shrink tubing kit 2:1, black, 7-piece, 2004CA098
Order No.: 90F320
EAN: 4260573966486
MPN:
2004CA098
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.7437 € *
Standard delivery time from the manufacturer is: On Request
Heat shrink tube, 2004CA098, QUADRIOS
This range is particularly suitable for hobbyists, craftsmen, field service, service workshops, electronics and the laboratory needs. The heat-shrink tubing can be used for insulation, protective covering of components,as anti-kink protection, protection against corrosion, as well as repair of cables and lines, and much more be used. Shrink ratio: 2:1, shrink temperature: 70-110 °C, material: PE.
Scope of delivery:
- 1 x 2 mm, 3 m
- 1 x 3 mm, 3 m
- 1 x 4 mm, 3 m
- 1 x 6.5 mm, 2 m
- 1 x 8.5 mm, 2 m
- 1 x 12.5 mm. 1,5 m
- 1 x 16.5 mm, 1 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | shrink tubing assortment | |
| Number of single parts | 7 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |