1905CA062 | QUADRIOS
Heat shrink tubing kit 2:1, black/red, 800-piece, 1905CA062
Order No.: 90F318
EAN: 4260573964802
MPN:
1905CA062
Unit Price (€ / pc.)
10.6981 € *
Next delivery: 5 pcs. on 2026-04-17
Total Price:
10.70 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6981 €
10 pcs.
9.8532 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink tube, 1905CA062, QUADRIOS
This range is particularly suitable for hobbyists, craftsmen, field service, service workshops, electronics and the laboratory needs.The heat-shrink tubing can be used for insulation, protective covering of components, as anti-kink protection, protection against corrosion, as well as repair of cables and lines, and much more be used. Shrink ratio: 2:1, shrink temperature: 70-110 °C, material: PE.
Scope of delivery:
- 150 pcs, 1.5 mm, 45 mm, black
- 150 pcs, 1.5 mm, 45 mm, red
- 110 pcs, 2.5 mm, 45 mm, black
- 110 pcs, 2.5 mm, 45 mm, red
- 30 pcs, 3.5 mm, 65 mm, black
- 30 pcs, 3.5 mm, 65 mm, red
- 15 pcs, 5 mm, 65 mm, black
- 15 pcs, 5 mm, 65 mm, red
- 13 pcs, 6 mm, 45 mm, black
- 12 pcs, 6 mm, 45 mm, red
- 28 pcs, 8 mm, 45 mm, black
- 27 pcs, 8 mm, 45 mm, red
- 28 pcs, 9 mm, 65 mm, black
- 27 pcs, 9 mm, 65 mm, red
- 28 pcs, 12 mm, 65 mm, black
- 27 pcs, 12 mm, 65 mm, red
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | shrink tubing assortment | |
| Number of single parts | 800 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |