1905CA055 | QUADRIOS

Heat shrink tubing kit 2:1, black, 800-piece, 1905CA055

Order No.: 90F317
EAN: 4260573964215
MPN:
1905CA055
1905CA055 QUADRIOS Heat Shrink Assortments Image 1
1905CA055 QUADRIOS Heat Shrink Assortments Image 2
1905CA055 QUADRIOS Heat Shrink Assortments Image 3
1905CA055 QUADRIOS Heat Shrink Assortments Image 4
1905CA055 QUADRIOS Heat Shrink Assortments Image 5
Image may differ
Unit Price (€ / pc.)
10.6981 € *
Available: 6 pcs.
Total Price:
10.70 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6981 €
10 pcs.
9.8532 €
*incl. VAT plus shipping costs
Subject to prior sale

Heat shrink tube, 1905CA055, QUADRIOS

This range is particularly suitable for hobbyists, craftsmen, field service, service workshops, electronics and the laboratory needs. The heat-shrink tubing can be used for insulation, protective covering of components, as anti-kink protection, protection against corrosion, as well as repair of cables and lines, and much more be used. Shrink ratio: 2:1, shrink temperature: 70-110 °C, material: PE.

Scope of delivery:

  • 150 pcs, 1.5 mm, 45 mm
  • 110 pcs, 2.5 mm, 45 mm
  • 60 pcs, 3.5 mm, 65 mm
  • 30 pcs, 5 mm, 65 mm
  • 25 pcs, 6 mm, 45 mm
  • 55 pcs, 8 mm, 45 mm
  • 55 pcs, 9 mm, 65 mm
  • 55 pcs, 12 mm, 65 mm
Technical specifications
Filter Property Value
Version shrink tubing assortment
Number of single parts 800
Logistics
Property Value
Country of origin CN
Customs tariff number 39173200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes