1807CA006 | QUADRIOS
Heat shrink tubing kit 3:1, black, 350 pieces, 1807CA006
Order No.: 90F310
EAN: 4260573960743
MPN:
1807CA006
Unit Price (€ / pc.)
15.3748 € *
Available: 7 pcs.
Total Price:
15.37 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3748 €
10 pcs.
14.1610 €
*incl. VAT plus shipping costs
Subject to prior sale
Adhesive lined heat shrink tube, 1807CA006, QUADRIOS
This range is particularly suitable for hobbyists, craftsmen, field service, service workshops, electronics and the laboratory needs. The heat-shrink tubing can be used for insulation, protective covering of components, as anti-kink protection, protection against corrosion, as well as repair of cables and lines, and much more be used. Shrink ratio: 3:1, shrink temperature: 90-125 °C, material: PE, lenght: 60 mm.
Scope of delivery:
- 100 pcs, Ø 1.6 mm
- 80 pcs, Ø 2.4 mm
- 80 pcs, Ø 3.2 mm
- 45 pcs, Ø 4.8 mm
- 20 pcs, Ø 6.4 mm
- 10 pcs, Ø 7.9 mm
- 10 pcs, Ø 9.5 mm
- 5 pcs, Ø 12.7 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | shrink tubing assortment | |
| Number of single parts | 350 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |