1807CA005 | QUADRIOS
Heat shrink tubing kit 3:1, colorful, 100 pieces, 1807CA005
Order No.: 90F312
EAN: 4260573960736
MPN:
1807CA005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.2590 € *
Available: 1 pcs.
Total Price:
7.26 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2590 €
10 pcs.
6.6878 €
*incl. VAT plus shipping costs
Subject to prior sale
Adhesive lined color heat shrink tube, 1807CA005, QUADRIOS
This range is particularly suitable for hobbyists, craftsmen, field service, service workshops, electronics and the laboratory needs. The heat-shrink tubing can be used for insulation, protective covering of components, as anti-kink protection, protection against corrosion, as well as repair of cables and lines, and much more be used. Shrink ratio: 3:1, shrink temperature: 70-125 °C, material: PE.
Scope of delivery:
- 25 pcs, Ø 1.6 mm, 32 mm
- 20 pcs, Ø 2.4 mm, 32 mm
- 20 pcs, Ø 3.2 mm, 32 mm
- 15 pcs, Ø 4.8 mm, 65 mm
- 8 pcs, Ø 6.4 mm, 65 mm
- 5 pcs, Ø 7.9 mm. 65 mm
- 4 pcs, Ø 9.5 mm, 95 mm
- 3 pcs, Ø 12.7 mm, 95 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | shrink tubing assortment | |
| Number of single parts | 100 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |